Hammond 1591BSBK

ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591BSBK.

Electro Sonic

Datasheet1 page20 years ago
Datasheet1 page16 years ago
Datasheet2 pages22 years ago

Master Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+185%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591BFLBK
Enclosure; Flanged Lid; Panel Mount; ABS; UL94V0; Black; 4.41x2.44x1.06 In; 1591 Series
Hammond1591BSFLBK
Hammond 1591BSFLBK Multipurpose GPABS Enclosure Flanged Lid 112 x 62 x 31 Black
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
Bud IndustriesCU-792-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.05 X 1.8 X 1IN, STYLE E SERIES

Descriptions

Descriptions of Hammond 1591BSBK provided by its distributors.

ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.4X2.4X1.26 IN, IP54, 1591 SERIES
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
enclosure - plastic GPABS PLASTIC CASE (4.41 x 2.44 x 1.21) Hammond PN 1591BSBK : UPC [623980557007] Color: Black
ENCLOSURE, MULTIPURPOSE, ABS, BLACK
General Purpose Plastic Enclosures 4.4 X 2.4 X 1.1
Box, Abs, Black, 112X62X31Mm; |Hammond 1591BSBK
HAMMOND 4.41X2.44X1.06 STYRENE PLSTC CASE
BOX PLASTIC BLK 4.41"L X 2.44"W
BOX PLAS BLK 4.409"L X 2.441"W
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 62 / External Depth mm = 112 / External Height mm = 30.8 / Internal Width mm = 55.78 / Internal Depth mm = 105.78 / Internal Height mm = 26.9 / Series = 1591 / Enclosure Type = Multi-Functional

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591BSBK.
  • 1591BSBK..