PacTec JM24-000-K

Kit, Enclosure, Abs Plastic, 2X #2, 3.8 in., 1 in., 2.4 in.
$ 2.12
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)JM24-000-K1621Bulk
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec JM24-000-K.

Newark

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
Bud IndustriesCU-792-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.05 X 1.8 X 1IN, STYLE E SERIES
Bud IndustriesPT-11850-PXX
ENCLOSURE, ART, DESKTOP, ABS, UL94V0, BLACK, 3.08X2.08X1 IN, PLASTIBOX STYLE M
Hammond1591BSBK
ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK
Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Hammond1593LBK
Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 92x66x28mm

Descriptions

Descriptions of PacTec JM24-000-K provided by its distributors.

KIT, ENCLOSURE, ABS PLASTIC, 2X #2, 3.8 IN., 1 IN., 2.4 IN.
Enclosure, Hand Held, Plastic, Black; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:25.4Mm; External Width - Metric:61Mm; External Depth - Metric:97Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec JM24-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES