PacTec JM22-039-K

Kit, Enclosure, Abs Plastic, 2.27 in., 1 in., 2.4 in.
$ 2.8
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)JM22-039-K01Bulk
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec JM22-039-K.

RS (Formerly Allied Electronics)

Datasheet2 pages27 years ago

Newark

Related Parts

Bud IndustriesCU-3241-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,2.54X2.54X1.00,MOUNTING BRACKETS, BLACK, UTILIBOX
Bud IndustriesCU-3241
ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 2.54 X 2.54 X 1IN
Hammond1551RBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.97X0.79 IN, 1551 SERIES
Hammond1551RFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.97X1.97X0.79 IN,1551 SERIES
Hammond1551RFLGY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,1.97X1.97X0.79 IN,1551 SERIES
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES

Descriptions

Descriptions of PacTec JM22-039-K provided by its distributors.

KIT, ENCLOSURE, ABS PLASTIC, 2.27 IN., 1 IN., 2.4 IN.
Enclosure, Hand Held, Plastic, Bone; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:25.4Mm; External Width - Metric:58Mm; External Depth - Metric:61Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec JM22-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES