Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551RFLGY

ABS miniature enclosure, (L x W x H) 50 x 50 x 20 mm, light gray (RAL 7035), IP54, 1551RFLGY
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551RFLGY.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1551RGY
ABS miniature enclosure, (L x W x H) 50 x 50 x 20 mm, light gray (RAL 7035), IP54, 1551RGY
Hammond1551GFLGY
ABS miniature enclosure, (L x W x H) 50 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551GFLGY
Hammond1551GRGY
ABS miniature enclosure, (L x W x H) 50 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551GRGY
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series

Descriptions

Descriptions of Hammond 1551RFLGY provided by its distributors.

ABS miniature enclosure, (L x W x H) 50 x 50 x 20 mm, light gray (RAL 7035), IP54, 1551RFLGY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,1.97X1.97X0.79 IN,1551 SERIES
grey plastic enclosure with flanged lid 50 X 50 X 20MM GY FLANGED LID (1.97 x 1.97 x 0.79) Hammond PN 1551RFLGY : UPC [623980583044] Color: Light Gray
ENCLOSURE, HAND HELD; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 20mm; External Width - Metric: 50mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; External

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM