PacTec HRP-9VB-000-K

Kit, Enclosure, ABS-94HB, Black, 5.4 in., 0.9 in., 3.2 in.
$ 3.12
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)HRP-9VB-000-K81Bulk
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HRP-9VB-000-K.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1593YBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5.5X2.6X1.1 IN, RH SERIES
Hammond1593NBK
Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 110x75x25mm
Hammond1553ABK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,3.94X2.41X0.67 IN,1553SERIES
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesHH-3431-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,4.13X2.95X1.04 IN, GRABBERSSTYLE C
Bud IndustriesCU-3243
ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 4.21 X 2.85 X 1.1IN

Descriptions

Descriptions of PacTec HRP-9VB-000-K provided by its distributors.

KIT, ENCLOSURE, ABS-94HB, BLACK, 5.4 IN., 0.9 IN., 3.2 IN.
Enclosure, Hand Held, Plastic, Black; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:24.13Mm; External Width - Metric:83Mm; External Depth - Metric:139Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec HRP-9VB-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES