Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-3243

Enclosure, Abs, UL94-5VA, Pcb Mounting Bosses, Black, 4.21 X 2.85 X 1.1IN
$ 5.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3243.

Farnell

Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-63.50%

Related Parts

Bud IndustriesCU-3243-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 4.21 X 2.85 X 1.1IN, STYLE I SERIES
Bud IndustriesCU-3240-MB
Grabber Style P Plastic Box HH-3643, Grabber Style P Plastic Box (4.5 X 3.3 X 1.3 In)
Bud IndustriesCU-3240
Plastic Enclosure 3.33 in. H x 2.48 in. W x 1.10 in. D ABS Plastic Black
SerpacWM011I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES
SerpacWM021,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.09X2.65X1.1 IN, IP40,WM SERIES
SerpacWM011R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;3.63LX2.27WX1.11H IN;BLACK | Serpac WM011R, BK

Descriptions

Descriptions of Bud Industries CU-3243 provided by its distributors.

ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 4.21 X 2.85 X 1.1IN
DIN Rail Extruded Aluminum Box DMX-4776-G, DIN Rail Extruded Aluminum Box (3.9 X 1.1 X 2.7 In)
BUD Utilibox Style I Plastic Utility Box (4.2 X 2.8 X 1.1 In) Item Number : CU-3243
CU Series 4.21"X 2.85"X 3.96"X 2.61" Plastic Box
Enclosures, Boxes, & Cases UTILIBOX "I" BLK
Black Thermoplastic Utility Box
BOX ABS BLACK 4.21"L X 2.849"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 27.94mm; External Width - Metric: 72mm; External Depth - Metric: 107mm; IP Rating: -; Body C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3243.
  • CU3243