Hammond 1593YBK

Enclosure, Clamshell, Handheld, Abs, UL94HB, Black, 5.5X2.6X1.1 in, Rh Series
$ 4.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593YBK.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-5.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1593QBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 4.4X2.6X1.1 IN, RH SERIES
Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
SerpacWM021,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.09X2.65X1.1 IN, IP40,WM SERIES
SerpacWM021I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.09X2.65X1.1 IN, IP40,WM SERIES
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;4.10LX2.61WX.1.11H IN;BLA | Serpac WM021RI, BK
Hammond1593XBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5.5X2.6X1.1 IN, RH SERIES

Descriptions

Descriptions of Hammond 1593YBK provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5.5X2.6X1.1 IN, RH SERIES
Shell case Dimensions W x D x H: 66 x 140 x 28 mm External dimensions W x D x H: 66 x 140 x 28 mm Colour: Black Front panel: ABS 1.7 mm Material: ABS Protection rating: IP40
CASE, ABS, BLACK, 28X66X140MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 140mm; External Width - Metric: 66mm; External Depth - Metric: 28mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM