Hammond 1593NBK

Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 110x75x25mm
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593NBK.

Newark

Datasheet1 page18 years ago

Electro Sonic

Master Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-20.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Serpac031I,BK
Enclosure Black ABS Hand Held Cover Included 4.380" L x 3.250" W x 0.900" H I-Plate Insert Area
SerpacWM031,BK
ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; E; Enclosure Type:Wall Mount; Material:Plastic; Body
SerpacWM031I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.37X3.3X1.1 IN, IP40,WM SERIES
Hammond1593PBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 3.6X2.6X1.1 IN, RH SERIES
Hammond1593LBK
Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 92x66x28mm

Descriptions

Descriptions of Hammond 1593NBK provided by its distributors.

Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 110x75x25mm
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 4.3X2.9X1 IN, RH SERIES
Black Acrylonitrile Butadiene Styrene Wall Mount Hand Held/Instrument Enclosures
Enclosure, 1593 Series, Ergonomic, Reces;
enclosure - plastic 110X75X25MM HAND HELD ENCL. (4.3 x 2.9 x 1) Hammond PN 1593NBK : UPC [623980842875] Color: Black
Hammond 1593NBK Instrument Case GPABS 110 x 75 x 25, Black
Instrument Case 1593 75x111.25x25.2mm Black ABS IP54
General Purpose Plastic Enclosures 4.4x2.6x.83 BLK
BOX PLASTIC BLK 4.38"L X 2.95"W
CASE, ABS, HANDHELD, BLACK, 111X75X25MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 111.25mm; External Width - Metric: 75mm; External Depth - Metric: 25.2mm; IP Rating: -; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM