PacTec HP-000-K

Access Black Hp/hpl Series Electronic Enclosure Kit 112INX 360INX 575IN
$ 4.1
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)HP-000-K11Bulk
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HP-000-K.

RS (Formerly Allied Electronics)

Datasheet1 page26 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1591GSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.8X3.7X1.36 IN, IP54, 1591 SERIES
Hammond1593YBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5.5X2.6X1.1 IN, RH SERIES
Hammond1593NBK
Black ABS Plastic Hand Held Instrument Enclosure with Two Removable Panels 110x75x25mm
Bud IndustriesCU-388
Bud Industries CU-388 Utility Box, Style G, Plastic, 4.3x3.1x1.5 in, Utilibox Series
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesHH-3431-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,4.13X2.95X1.04 IN, GRABBERSSTYLE C

Descriptions

Descriptions of PacTec HP-000-K provided by its distributors.

ACCESS BLACK HP/HPL SERIES ELECTRONIC ENCLOSURE KIT 112inX 360inX 575in
KIT, ENCLOSURE, ABS PLASTIC, 4X ASSEMBLY, 5.750 IN., 1.136 IN., 3.6 IN.
Enclosure, Hand Held, Plastic, Black; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:28.85Mm; External Width - Metric:91Mm; External Depth - Metric:146Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec HP-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • HP000K