PacTec HML-9VB-000-K

Enclosure, Abs Plastic, 4X Assembly, 4.6 in., 1 in., 2.75 in.
$ 6.24
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)HML-9VB-000-K01Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HML-9VB-000-K.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Newark

Related Parts

Bud IndustriesPT-11852-PMB
PLASTIBOX STYLE M PLASTIC ELECTRONIC ENCLOSURE WITH MOUNTING BOSSES (1 X 2.2 X 4.1 IN)
Bud IndustriesPT-11852-PXX
ENCLOSURE, ART, DESKTOP, ABS, UL94V0, BLACK, 4.11X2.23X1 IN, PLASTIBOX STYLE M
Bud IndustriesHH-3524
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94VA, BLACK,4.625X2.85X1 IN, GRABBERS STYLE K
Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591MFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X0.83 IN,1591 SERIES
Hammond1591BSBK
ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK

Descriptions

Descriptions of PacTec HML-9VB-000-K provided by its distributors.

ENCLOSURE, ABS PLASTIC, 4X ASSEMBLY, 4.6 IN., 1 IN., 2.75 IN.
Enclosure, Hand Held, Plastic, Black; Enclosure Type:handheld; Enclosure Material:plastic; External Height - Metric:25.4Mm; External Width - Metric:70Mm; External Depth - Metric:117Mm; Ip Rating:-; Body Color:black; Nema Rating:- Rohs Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES