Bud Industries HH-3524

Enclosure, Ergonomic, Handheld, Abs, UL94VA, Black, 4.625X2.85X1 in, Grabbers Style K
$ 7.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3524.

Sager Electronics

Datasheet1 page18 years ago

Inventory History

3 month trend:
-2.82%

Related Parts

Bud IndustriesPT-11852-PMB
PLASTIBOX STYLE M PLASTIC ELECTRONIC ENCLOSURE WITH MOUNTING BOSSES (1 X 2.2 X 4.1 IN)
Bud IndustriesPT-11852-PXX
ENCLOSURE, ART, DESKTOP, ABS, UL94V0, BLACK, 4.11X2.23X1 IN, PLASTIBOX STYLE M
Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591MFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X0.83 IN,1591 SERIES
Hammond1591BSBK
ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK
Bud IndustriesHH-3431-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,4.13X2.95X1.04 IN, GRABBERSSTYLE C

Descriptions

Descriptions of Bud Industries HH-3524 provided by its distributors.

ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94VA, BLACK,4.625X2.85X1 IN, GRABBERS STYLE K
Grabber Style K Plastic Box with AA Battery Compartment HH-3524, Grabber Style K Plastic Box with AA Battery Compartment (4.6 X 2.8 X 1 In)
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:117Mm; Anchura Externa - Métrico:72Mm; Profundidad Externa - Métrico:25Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HH-3524
ENCLOSURE, HAND HELD, PLASTIC, BLACK; En; ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:4.62"; External Width - Imperial:2.85"; External Depth - Imperial:1"; Battery Sizes Accepted:AA

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3524