PacTec DM-4-039-K

Case, Plastic, Abs, Pc Bone, 11.46 in., 4.38 in., 10.4 in., Ul 94-HB Rated
$ 36.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec DM-4-039-K.

Newark

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1553TBK
ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,BLACK,8.27X3.94X1.26IN, SOFT SIDE,1553T SERIES
Hammond1598GGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0, GRAY, 9.84X6.3X3 IN, IP54, 1598 SERIES
Hammond1598FBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,9.84X6.3X1.58 IN, IP54,1598 SERIES
Bud IndustriesCU-3285
UTILIBOX DESKTOP ENCLOSURE, ABS, 8.25 X 5.15 X 3.12IN, STYLE A SERIES
Bud IndustriesPC-11471
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,11.02X7.87X3.15IN, PLASTICASESTYLE E
Bud IndustriesNBB-22241
IP65 NEMA 4X Box Dark Gray PN-1341-DG, IP65 NEMA 4X Box Dark Gray (9.5 X 6.2 X 4.7 In)

Descriptions

Descriptions of PacTec DM-4-039-K provided by its distributors.

CASE, PLASTIC, ABS, PC BONE, 11.46 IN., 4.38 IN., 10.4 IN., UL 94-HB RATED
ER - Case, Plastic; ABS; PC Bo
RS APAC
Enclosure, Desk Top, Plastic, Bone; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:111.3Mm; External Width - Metric:264Mm; External Depth - Metric:291Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec DM-4-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES