Hammond 1598FBK

Enclosure, Clamshell, Desktop, Abs, UL94V0, Black, 9.84X6.3X1.58 in, IP54, 1598 Series
$ 16.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598FBK.

Master Electronics

Datasheet1 page16 years ago

Farnell

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+230%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,9.84X6.3X1.58 IN, IP54,1598 SERIES
Hammond1599KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 8.66X5.51X1.58 IN, 1599 SERIES
Hammond1599TABLBK
Enclosure;ABS;hand-held;tablet;Black;9.45Lx7.48Wx1.18H | Hammond Manufacturing 1599TABLBK
Bud IndustriesHH-3421-BC
ENCLOSURE, HAND HELD, HIGH IMPACT ABS, 9.331 IN., 5.157 IN., 1.712 IN.
Bud IndustriesPC-11640
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X1.68IN, PLASTICASESTYLE H
Bud IndustriesHH-3421
ENCLOSURE, HAND HELD, HIGH IMPACT ABS, 9.331 IN., 5.157 IN., 1.712 IN.

Descriptions

Descriptions of Hammond 1598FBK provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,9.84X6.3X1.58 IN, IP54,1598 SERIES
Black Acrylonitrile Butadiene Styrene Instrument Enclosure
enclosure - plastic PLSTC INSTR CASE (9.84 x 6.3 x 1.58) Hammond PN 1598FBK : UPC [623980796277] Color: Black
Enclosure Plastic 9.84 x 6.3 x 1.58 Inch Black
CASE, BLACK, 40X160X250mm; Enclosure Type:Instrument; Material:ABS; External Height - Metric:40mm; Width Metric:160mm;
ABS Enclosure 250x159x41 BK, 94V-0
ENCLOSURE, INSTRUMENT, ABS, BLACK;
Instrument Enclosures 9.84X6.30X1.58
BOX PLASTIC BLK 9.83"L X 6.27"W
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 159.25 / External Depth mm = 249.7 / External Height mm = 40.9 / Internal Width mm = 150.21 / Internal Depth mm = 239.35 / Internal Height mm = 33.7 / Series = 1598 / Enclosure Type = Instrument Case

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM