What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PC-11471

Enclosure, Clamshell, Desktop, Abs, UL94HB, Gray, 11.02X7.87X3.15IN, Plasticasestyle E

$ 19.704
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11471.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-18.70%

Related Parts

Bud IndustriesPC-11470
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,11.02X7.87X2.4 IN, PLASTICASESTYLE E
Bud IndustriesPN-1329-DG
Enclosure 8.74 in. H x 5.75 in. W x 2.95 in. D Non-Metallic Dark Gray ABS NEMA 4X
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
SerpacWM094,GY
Wm094 Gray Wallmount Enclosure |Serpac WM094,GY
Serpac194,GY
Enclosure Gray ABS Hand Held Split Sides 9.500" L x 6.340" W x 3.000" H
Serpac094,GY
Enclosure Gray ABS Hand Held Cover Included 9.500" L x 6.340" W x 2.400" H

Descriptions

Descriptions of Bud Industries PC-11471 provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,11.02X7.87X3.15IN, PLASTICASESTYLE E
Plasticase Style E Plastic Case PC-11471, Plasticase Style E Plastic Case (3.2 X 7.9 X 11 In)
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 80mm; External Width - Metric: 200mm; External Depth - Metric: 280mm; IP Rating: -; Body Color 99B1490
Enclosures, Boxes, & Cases PLASTICASE "E" GRY
Gray Acrylonitrile Butadiene Styrene Box
ER - Case, Plastic; ABS Thermo
RS APAC
BOX ABS GRAY 11.024"L X 7.874"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11471