Bud Industries NBB-22241

Enclosure Plastic; LxWxD: 10.73 x 6.79 x 4.33 in.; ABS; Solid Cover
$ 30.693
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-22241.

Sager Electronics

Datasheet1 page11 years ago
Datasheet1 page18 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-57.71%

Related Parts

Bud IndustriesNBB-10261
Bud Industries NBB-10261 NEMA Box, ABS Poly Blend, 10.7x6.8x4.3 in, NBB Series NEMA Box
Bud IndustriesPN-1335-DG
Enclosure Wall Mount; Nonmetallic; HxWxD: 10.43 x 7.28 x 3.74 in.
Bud IndustriesNBF-32012
Bud Industries NBF-32012 NEMA Enclosure, ABS Plastic, 8.3x6.4x3.9 in, NBF Series NEMA Box
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1555VGY
RAL7035 Gray Watertight Plastic Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
HammondRS5705
ABS enclosure, (L x W x H) 250 x 200 x 95 mm, light gray (RAL 7035), IP65, RS5705

Descriptions

Descriptions of Bud Industries NBB-22241 provided by its distributors.

Enclosure Plastic; LxWxD: 10.73 x 6.79 x 4.33 in.; ABS; Solid Cover
IP66 BUD 10.73x6.79x4.33 LxWxD (In) Light Gray Economy Indoor ABS Solid Door NEMA Enclosure with Mounting Brackets Included
ENCLOSURE, WALL MNT, HINGED DOOR, ABS; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 110mm; External Width - Metric: 172mm; External Depth - Metric: 273mm; IP Rating: IP65; Body Colour: Grey; NE
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:273Mm; Anchura Externa - Métrico:172Mm; Profundidad Externa - Métrico:110Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBB-22241

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB22241