PacTec CM5-200-039-K

Case, Plastic, Abs, Pc Bone, 5.25 in., 2.25 in., 5.08 in., Ul 94-HB Rated
$ 10.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CM5-200-039-K.

Newark

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1591CBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.56 IN, IP54,1591 SERIES
Hammond1591BSBK
ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK
Hammond1591CSBK
ABS Enclosure (L x W x H) 120 x 65 x 40 mm black (RAL 9005) IP54 1591CSBK
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesCU-389
Bud Industries CU-389 Utility Box, Style G, Plastic, 5.1x3.6x1.6 in, Utilibox Series

Descriptions

Descriptions of PacTec CM5-200-039-K provided by its distributors.

CASE, PLASTIC, ABS, PC BONE, 5.25 IN., 2.25 IN., 5.08 IN., UL 94-HB RATED
Enclosure, Desk Top, Plastic, Bone; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:57.2Mm; External Width - Metric:129Mm; External Depth - Metric:133Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec CM5-200-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES