PacTec CM5-125 BLACK KIT

Plastic Enclosures Kits-Black KIT 5.08X5.25X1.5
$ 7.49

Price and Stock

DistributorSKUMinPkg
Mouser616-63050-510-0003731

Inventory History

3 month trend:
-0.27%

Related Parts

Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Hammond1553BBKBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, BLACK,4.62X3.11X0.95IN,1553SERIES
ENCLOSURE, COMPUTER, ABS, BLACK, 3.75 X 3.04 X 1.18 IN., FOR BEAGLEBONE BLACK
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesCU-1874-B
BUD Utilibox Style F Plastic Utility Box Black (5.3 X 2.9 X 2 In) Item Number : CU-1874-B

Descriptions

Descriptions of PacTec CM5-125 BLACK KIT provided by its distributors.

Plastic Enclosures Kits-Black KIT 5.08X5.25X1.5
Desktop Enclosure; Enclosure Material:Plastic; Enclosure Type:Desktop; External Height:1.5"; External Width:5.1"; External Depth:5.2"; Enclosure Color:Black; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES