Hammond 1593KBK

Enclosure, Clamshell, Handheld, Abs, UL94HB, Black, 2.6X2.6X1.1 in, Rh Series
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593KBK.

SOS electronic

Datasheet1 page19 years ago

Newark

Master Electronics

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
+3.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1593YBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5.5X2.6X1.1 IN, RH SERIES
Hammond1593QBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 4.4X2.6X1.1 IN, RH SERIES
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
SerpacCH8PC,BK
BOX ABS BLACK 2.580"L X 2.020"W
SerpacWM021I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.09X2.65X1.1 IN, IP40,WM SERIES

Descriptions

Descriptions of Hammond 1593KBK provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 2.647" L x 2.607" W (67.23mm x 66.22mm) X 1.102" (27.99mm)
CASE, ABS, BLACK, 28X67.22X66.22MM; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 66.22mm; External Width - Metric: 67.22mm; External Depth - Metric: 28mm; IP Rating: -; Body Colour: Black; NEMA
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 66.22 / External Depth mm = 67.22 / External Height mm = 28 / Internal Width mm = 58.66 / Internal Depth mm = 59.39 / Internal Height mm = 22 / Series = 1593

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM