Otto Engineering P3-71112

Pushbutton Switch, SPST, Momentary, 20A, 28VDC, Solder Terminal, Panel Mount-threaded
$ 11.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P3-71112.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-3.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
NKK SwitchesSB4011NOHC
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesSB4011NOM
Pushbutton Switch SPST N.O. On-Off (momentary/maintained) 250VAC 3A/125Vac 2A/250V Black
NKK SwitchesSB4011NCHC
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),RED PLUNGER W/NO CAP,3A,125VAC, SOLDER
APEM8632AK
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |APEM Inc. 8632AK
E-SwitchD16OAR11ARED
PUSHBUTTON SWITCH, SPDT, ON-(ON), 125V AC/24V DC, SOLDER, D16 SERIES

Descriptions

Descriptions of Otto Engineering P3-71112 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 20A, 28VDC, Solder Terminal, Panel Mount-threaded
OTTO P3 N.O Pushbutton Switch Case Style 7 Terminals with Solder Terminals and Black Button
P3-71112 OTTO Controls pushbutton switch is a sealed push button switch, normally open, 2.5 lbs. operating force, normally open , positive tactile feedback, red button, solder terminals. Makes and breaks every time! Less than 25 milliohms contact resistance because the OTTO design features inherent rocking action that breaks welds and wipes contacts clean. The P3-71112 is the commercial version of the P1 Pushbutton switch, offering vastly improved life under extreme conditions found in some industrial environments. The pushbutton is sealed by a silicone boot operating on our patented “rolling sleeve”, providing longer life and smoother operation over a wide temperature range.

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO