NKK Switches SB4011NOHC

Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SB4011NOHC.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet6 pages8 years ago

Factory Futures

Inventory History

3 month trend:
-6.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesSB4011NCHC
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),RED PLUNGER W/NO CAP,3A,125VAC, SOLDER
NKK SwitchesSB4011NOM-2C
SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON),METRIC, BLK PLUNGER W/RED CAP,3A,125VAC, SLDR
NKK SwitchesSB4011NOM-2F
SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON),METRIC, BLK PLUNGER W/GREEN CAP,3A,125VAC, SLDR
APEM1213C2
APEM 1213C2 Pushbutton Switch, SPST-NO, Off-(On), 125 V, 12 V, 3 A, Quick Connect, Solder
E-SwitchPV5S24019
PUSHBUTTON SWITCH, PV5,IP65,SPST-NO, OFF-(ON),DOMED RED ACTUATOR,2A,36VDC, SOLDER
E-SwitchPV5S24017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Solder Panel Mount

Descriptions

Descriptions of NKK Switches SB4011NOHC provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON), RED PLUNGER W/NO CAP, 3A, 125VAC, SOLDER
Switch Non-Lighted Pushbutton; 250V AC; Red; SPST
Round Plunger Off-Mom SPST-NO -12.50(Dia) 10000Cycles 30V 125V 10000Cycles 3A
SWITCH, PUSHBUTTON, SPST-NO, 0.3A, 125VAC; Product Range:SB40 Series; Panel Cutout Diameter:12.5mm; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Colo
Switch, Pushbutton, Spst-No, 0.3A, 125Vac; Contacto, Configuración:Spst-No; Interruptor, Operación:Encendido-(Apagado); Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:3Ma; Rango De Producto:- |Nkk Switches SB4011NOHC

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP