Osram SFH 4253-Z

PLCC2 TOPLED High Power Infrared Emitter (850nm) Radiant Intensity 7.1-18.0mW/sr
$ 0.248
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4253-Z.

IHS

Datasheet17 pages5 years ago

element14 APAC

Osram Opto SCT

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-09-20
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-01-31
LTD Date2028-01-31

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
Smd Led 1616 Rt Ang Y Smpstp Rohs Compliant: Yes |Dialight 597-2401-202F
ams-OSRAMSFH 420
OPTO SFH 420 TOPLED IR LED, 950NM, PLCC 2 SMD PACKAGE
KingbrightAPA1606SURCK
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
ams-OSRAMSFH 4451
Narrow beam LED in MIDLED package, 2.3mmx2mmx0.9mm, -40°C to 85°C
ams-OSRAMSFH 4441
Infrared Emitter 950nm 65mW/sr Circular Top Mount Automotive 2-Pin SMD T/R
Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
LED; SMT RIGHT ANGLE BOOMERANG 660 NM SUPER RED, WATER CLEAR LENS | Lumex SML-LXR44SRC-TR

Descriptions

Descriptions of Osram SFH 4253-Z provided by its distributors.

PLCC2 TOPLED High Power Infrared Emitter (850nm) Radiant Intensity 7.1-18.0mW/sr
Infrared Emitter 860nm 13mW/sr Circular Top Mount Automotive 2-Pin SMD T/R
High Power Infrared Emitter, 3.5mmx2.8mmx1.9mm, -40°C to 100°C
Osram Opto SCT
Infrared LED, 2.4mm, 1-Element, 860nm
Hi Power IR Emitter 850nm,SFH 4253
RS APAC
EMITTER IR 860NM 70MA 3.20MM SMD
860nm 120¡ã 1.6V 70mA PLCC-2 2.1mm
- Pre-ordered transistors ROHS
Infrared Emitter, 860 Nm, Smd; Peak Wavelength:860Nm; Angle Of Half Intensity:120°; Diode Case Style:Smd; Radiant Intensity (Ie):13Mw/Sr; Rise Time:12Ns; Fall Time Tf:12Ns; Forward Current If(Av):70Ma; Forward Voltage Vf Max:2V; Rohs Compliant: Yes |Ams Osram Group SFH4253-Z

Images

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A6657
  • Q65110-A6657
  • Q65110A6657
  • SFH 4253Z
  • SFH4253-Z
  • SFH4253Z