Dialight 597-2401-202F

Smd Led 1616 Rt Ang Y Smpstp Rohs Compliant: Yes |Dialight 597-2401-202F
$ 0.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2401-202F.

IHS

Datasheet1 page14 years ago

Master Electronics

Newark

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-09

Related Parts

LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
Standard LEDs - SMD R/A SMD Bi-Color LED Ylw 590nm/Grn 574nm
LED 590nm 90° 2V 20mA Flat Top Rectangular Transparent Colorless Yellow SMD 3mm × 2mm × 1.4mm
592nm 120° 2.2V 20mA Flat Top Rectangular Transparent Colorless LCC SMD 2.8mm × 1.2mm × 800μm

Descriptions

Descriptions of Dialight 597-2401-202F provided by its distributors.

Smd Led 1616 Rt Ang Y Smpstp Rohs Compliant: Yes |Dialight 597-2401-202F
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 586nm 2-Pin Strip
Standard LEDs - SMD Yellow Diffused

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972401202F