
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | SFH 4441 | 348 | 600 | 1h | ||||||||
| Win Source | WS-SFH4441 | 50,000 | 40 | 6h | ||||||||
| Classic Components | SFH4441 | 1,775 | 3d | |||||||||
| Worldway Electronics | SFH 4441 | 28,496 | 7 | Tape & Reel | 5h | |||||||
| AAA CHIPS | SFH 4441 | 2,334 | 3h |
Download ams-OSRAM SFH 4441 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of ams-OSRAM SFH 4441 provided by its distributors.
ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names: