Osram SFH 3310

Silicon NPN Phototransistor with Vλ Characteristics, -40 to 100 °C, 3.8 x 3.8 x 2.8 mm
$ 0.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 3310.

Upverter

Datasheet9 pages10 years ago

Future Electronics

Osram Opto SCT

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2005-04-29
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-01
LTD Date2027-05-31

Related Parts

EverlightPT534-6B
Phototransistor IR Chip Silicon 940nm 2-Pin T-1 3/4
VishayBPV11F
850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - T-1 3/4
VishayBPV11
850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor
EverlightPT908-7C-F
Phototransistor IR Chip Silicon 940nm 2-Pin Side Looker Bag
VishayBPW96C
No Phototransistor IR Chip Silicon 850nm 2-Pin T-1 3/4 Bulk
OsramSFH 300
SILICON NPN PHOTOTRANSISTOR Photo Transistor, 880nm, 0.05A I(C)

Descriptions

Descriptions of Osram SFH 3310 provided by its distributors.

Silicon NPN Phototransistor with Vλ Characteristics, -40 to 100 °C, 3.8 x 3.8 x 2.8 mm
Osram Opto SCT
SFH 3310 150 FULL SPECTRUM PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM(T-1)PACKAGE
Ambient Light Sensor Phototransistor Chip Silicon 570nm 2-Pin T-1
PHOTOTRANSISTOR CHIP SILICON NPN TRANSISTOR 570NM 2PIN T-1
Phototransistor 570nm 20 mA 5.5 V T1
PhototransistorChip Silicon 570nm 2-Pin T-1
PHOTO TRANS, NPN, 570NM, RADIAL LEADED
- Pre-ordered transistors ROHS
SENSOR PHOTO 570NM TOP VIEW RAD
RADIAL AMBIENT LIT PHOTOTRANS.
PHOTOTRANS NPN 570NM 3MM CLEAR

Images

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A5343
  • Q65110A5343
  • SFH-3310
  • SFH3310