Vishay BPW96C

No Phototransistor IR Chip Silicon 850nm 2-Pin T-1 3/4 Bulk
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW96C.

IHS

Datasheet5 pages11 years ago
Datasheet6 pages25 years ago

Farnell

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
+24.87%

CAD Models

Download Vishay BPW96C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPW96B
Vishay Photo Transsistor, Detect infrared, ±20 °Half sensitivity angle, Through hole mounting
VishayBPV11F
PHOTOTRANSISTOR 900 TO 980 NM / Phototransistors 930nm Top View Radial, 5mm Dia (T 1 3/4)
VishayBPV11
ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
Silicon NPN Phototransistor, -40 to 100 °C, 5.7 x 5.7 x 8.6 mm
Silicon NPN Phototransistor, -40 to 100 °C, 5.7 x 5.7 x 6.5 mm
ams-OSRAMSFH 314-2/3
No Phototransistor Chip Silicon 850nm 2-Pin T-1 3/4

Descriptions

Descriptions of Vishay BPW96C provided by its distributors.

No Phototransistor IR Chip Silicon 850nm 2-Pin T-1 3/4 Bulk
PHOTOTRANSISTOR, NPN, T-1 3/4; Transistor Polarity:NPN; Wavelength Typ:850nm; Power Consumption:150mW; Viewing Angle:20°; Transistor Case Style:T-1 3/4 (5mm); No. of Pins:2; Current Ic Typ:50mA; Half Angle:20°; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Package / Case:T-1 3/4; Peak Spectral Response Wavelength:850nm; Rise Time:2µs; Transistor Type:Photo
Optical Sensor (Photodetector - "NPN") Phototransistor; Package/Case:T-1 3/4; Leaded Process Compatible:Yes; C-E Breakdown Voltage:70V; Current Rating:50mA; DC Collector Current:0.05A; Dark Current:200nA; Light Current:8mA ;RoHS Compliant: Yes
Collector Dark Current Max. nA = 200 / Collector-Emitter Voltage (VCEO) Max. V = 70 / Fall Time Max. us = 2.3 / Collector Current Max. mA = 50 / Wavelength of Peak Sensitivity nm = 850 / Collector-Emitter Saturation Voltage Max. V = 0.3 / Emitter−Collector Voltage (VECO) Max. V = 5 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW 96 C
  • BPW96C.