Vishay BPV11

ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPV11.

IHS

Datasheet5 pages11 years ago
Datasheet6 pages25 years ago

Farnell

element14 APAC

Newark

element14

Inventory History

3 month trend:
+30.00%

CAD Models

Download Vishay BPV11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPV11F
PHOTOTRANSISTOR 900 TO 980 NM / Phototransistors 930nm Top View Radial, 5mm Dia (T 1 3/4)
VishayBPW96C
No Phototransistor IR Chip Silicon 850nm 2-Pin T-1 3/4 Bulk
VishayBPW96B
Vishay Photo Transsistor, Detect infrared, ±20 °Half sensitivity angle, Through hole mounting
Silicon NPN Phototransistor, -40 to 100 °C, 5.7 x 5.7 x 8.6 mm
Silicon NPN Phototransistor, -40 to 100 °C, 5.7 x 5.7 x 6.5 mm
ams-OSRAMSFH 314-2/3
No Phototransistor Chip Silicon 850nm 2-Pin T-1 3/4

Descriptions

Descriptions of Vishay BPV11 provided by its distributors.

ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
PHOTOTRANSISTOR, T1.3/4; Wavelength Typ: 850nm; Viewing Angle: 15°; Power Consumption: 150mW; No. of Pins: 2Pins; Transistor Case Style: T-1 3/4 (5mm); Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC
PHOTOTRANSISTOR, T1.3/4; Transistor Type:Photo; Half Angle:15°; Wavelength, Spectral Response Peak:950nm; Case Style:T-1 3/4; Sensitivity Nom @ mW/cm2:10mA@1mW/cm2; Voltage, Vcc:5V; Current, Ic Typ:10mA; Time, Rise:3.8µs; Lead ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPV11.
  • BPV11..
  • BPV11...