Vishay BPV11F

PHOTOTRANSISTOR 900 TO 980 NM / Phototransistors 930nm Top View Radial, 5mm Dia (T 1 3/4)
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPV11F.

IHS

Datasheet5 pages12 years ago
Datasheet6 pages25 years ago

Farnell

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+84.62%

CAD Models

Download Vishay BPV11F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1991-08-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPV11
ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
VishayBPW96C
No Phototransistor IR Chip Silicon 850nm 2-Pin T-1 3/4 Bulk
VishayBPW96B
Vishay Photo Transsistor, Detect infrared, ±20 °Half sensitivity angle, Through hole mounting
Silicon NPN Phototransistor, -40 to 100 °C, 5.7 x 5.7 x 8.6 mm
Silicon NPN Phototransistor, -40 to 100 °C, 5.7 x 5.7 x 6.5 mm
ams-OSRAMSFH 314-2/3
No Phototransistor Chip Silicon 850nm 2-Pin T-1 3/4

Descriptions

Descriptions of Vishay BPV11F provided by its distributors.

PHOTOTRANSISTOR 900 TO 980 NM / Phototransistors 930nm Top View Radial, 5mm Dia (T 1 3/4)
30 deg IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package | Siliconix / Vishay BPV11F
850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - T-1 3/4
Wavelength Typ:930Nm; Viewing Angle:15°; Power Consumption:150Mw; No. Of Pins:3Pins; Product Range:-; Automotive Qualification Standard:-; Msl:- Rohs Compliant: No |Vishay BPV11F.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPV11F.
  • BPV11F..