Osram LS E67B-T2V1-1-1

LED Uni-Color Red 645nm Automotive 4-Pin PLCC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LS E67B-T2V1-1-1.

Osram Opto SCT

Datasheet22 pages7 years ago

TME

_legacy Avnet

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Orange 610nm Automotive 4-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Yellow 597nm Automotive 4-Pin PLCC T/R
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
SMD LM4-B SERIES LED -AMBER COLOR,1400-2800MCD,HUE FROM A3 TO A5,TAPE & REEL
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward

Descriptions

Descriptions of Osram LS E67B-T2V1-1-1 provided by its distributors.

LED Uni-Color Red 645nm Automotive 4-Pin PLCC T/R
LED RED CLEAR 4PLCC SMD
TOPLED SMT SPR RED
PowerTOPLED, a powerful member of the TOPLED family. Thanks to their high luminous efficacy, the LEDs are ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems, Super Red(627-639 nm)
Osram Opto SCT

Images

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG