Osram LA M676-Q2T1-24

LED AMBER CLEAR SMD / Amber 615nm LED Indication - Discrete 2V 2-SMD, J-Lead
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LA M676-Q2T1-24.

IHS

Datasheet21 pages4 years ago

Osram Opto SCT

Inventory History

3 month trend:
+20.80%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Orange, Colorless Clear, 1.5mm
Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Osram LA M676-Q2T1-24 provided by its distributors.

LED AMBER CLEAR SMD / Amber 615nm LED Indication - Discrete 2V 2-SMD, J-Lead
LED Uni-Color Amber 0.95lm 622nm Chip LED 2-Pin SMD T/R
Single Color LED, Amber, Colorless Clear, 1.5mm
OPTO LA M676-Q2T1-24,MINI TOPLED SERIES AMBER LED,621 NM, RECTANGLE LENS
Hyper Mini TOPLED, amber, colorless clear, Amber(609-624 nm)
Osram Opto SCT
Mini Topled Amber Rohs Compliant: Yes |Osram LA M676-Q2T1-24
622nm 120¡ã 2V 20mA , , SMD , 2.2mm*1.4mm*1.4mm

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA M676-Q2T1-24.
  • Q65111A5626