Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Osram Q65110A2253

Single Color LED, Amber, Colorless Clear, 2.4mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Q65110A2253.

IHS

Datasheet15 pages26 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-15
LTD Date2020-07-15

Related Parts

Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Orange, Colorless Clear, 2.4mm
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Osram Q65110A2253 provided by its distributors.

Single Color LED, Amber, Colorless Clear, 2.4mm
LED Uni-Color Amber 622nm 2-Pin SMT T/R
LED AMBER CLEAR SMD R/A
Sideled Amber Rohs Compliant: Yes
HYPER SIDELED AMBER CLEAR
SIDELED SMT AMBER 615NM

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA A676-R1S2-1-Z
  • LA A676-R1S2-1-Z.
  • Q65110 A2253
  • Q65110-A2253