Osram LO M676-Q2T1-24-Z

Single Color LED, Orange, Colorless Clear, 1.5mm
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LO M676-Q2T1-24-Z.

IHS

Datasheet22 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Amber, Colorless Clear, 2.4mm

Descriptions

Descriptions of Osram LO M676-Q2T1-24-Z provided by its distributors.

Single Color LED, Orange, Colorless Clear, 1.5mm
LED Uni-Color Orange 610nm 2-Pin SMD T/R
LED, InGaAlP, Orange, SMD, 2.2mm x 1.4mm, 20 mA, 2 V, 606 nm
LED, ORANGE, 355MCD, 606NM, 120DEG ROHS COMPLIANT: YES

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A2361
  • Q65110-A2361
  • Q65110A2361