Lumex SSL-LXA228SRC-TR31

LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Z-Bend
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LXA228SRC-TR31.

JRH Electronics

Datasheet2 pages3 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+293%

CAD Models

Download Lumex SSL-LXA228SRC-TR31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.21
$ 0.21
Stock
648,972
664,464
664,464
Authorized Distributors
6
6
6
Illumination Color
Red
Red
Red
Lens Color
Colorless
Clear, Colorless
Clear, Colorless
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
600 mcd
600 mcd
600 mcd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
25 mA
30 mA
30 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
25 °
25 °
25 °
Dominant Wavelength
-
660 nm
660 nm

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex SSL-LXA228SRC-TR31 provided by its distributors.

LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Z-Bend
Single Color LED, Super Red, Clear, T-3/4, 1.9mm
Surface-Mount/Axial Led Lamp,orange-Red,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228SRC-TR31
LED Uni-Color Red 660nm 2-Pin T/R
Super Red 1.9 mm 25° Water Clear 600 mcd 1.7 V Surface Mount LED
2.5MM AXIAL LED,660S-RED ,WTR CLR, Z-BEND, T&R
LED Z-BEND AXL LEAD RED 600mcd 25º SMT
LED Panel Mount Indicators LED PMI
660nm 25¡ã 1.7V 20mA , , , 2.5mm*2mm*2.9mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION