ams-OSRAM SFH 4645

Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
$ 0.522
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM SFH 4645.

IHS

Datasheet17 pages6 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-41.02%

CAD Models

Download ams-OSRAM SFH 4645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2022-05-04
LTD Date2022-11-04

Related Parts

Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
ams-OSRAMSFH 4655-Z
Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
Single Color LED, Green, Colorless Clear, 2.4mm
LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 2-SMD, J-Lead

Descriptions

Descriptions of ams-OSRAM SFH 4645 provided by its distributors.

Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
Osram Opto SCT
Infrared Emitter 950nm 80mW/sr Circular Top Mount 2-Pin MIDLED T/R Automotive AEC-Q101
Infrared (IR) Emitter 950nm 1.5V 100mA 25mW/sr @ 100mA 30° 2-SMD, No Lead
OPTO SFH 4645 MIDLED IR LED, 950NM, SIDE LOOKER SMD PACKAGE
Infrared LED, 1-Element, 950nm
INFRARED EMITTER 950NM 80MW/SR CIRC 2-PIN SMD
950nm 30¡ã 1.5V SMD 3.1mm*1.6mm*2.25mm
- Pre-ordered transistors ROHS
EMITTER MIDLED 940NM SIDEVIEW 3
Beam Angle ° = 30 / Viewing Angle ° = 30 / Package / Case Size = SMD / Forward Current (If) mA = 100 / Forward Voltage (Vf) V = 1.5 / Mounting Type = SMD / Peak Wavelength nm = 950 / Radiant Intensity mW/sr = 80 / Power Rating mW = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A9367
  • Q65110-A9367
  • Q65110A9367
  • SFH4645