Dialight 597-5111-402F

LED Uni-Color Red 660nm 2-Pin Chip 0805(2012Metric) Strip
$ 0.354
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5111-402F.

IHS

Datasheet1 page21 years ago

Electro Sonic

Newark

Master Electronics

X-ON

CAD Models

Download Dialight 597-5111-402F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.379
Stock
17,668
328
Authorized Distributors
1
1
Illumination Color
-
-
Lens Color
White
-
Case/Package
SMD/SMT
-
Number of Pins
2
-
Luminous Intensity
11.7 mcd
11.7 mcd
Lens Style
Diffused, Rectangular
-
Forward Voltage
2.3 V
2.3 V
Forward Current
25 mA
25 mA
Test Current
20 mA
-
Viewing Angle
150 °
140 °
Dominant Wavelength
647 nm
-

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-07-21

Related Parts

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
LED BLUE DIFFUSED 0603 SMD
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R

Descriptions

Descriptions of Dialight 597-5111-402F provided by its distributors.

LED Uni-Color Red 660nm 2-Pin Chip 0805(2012Metric) Strip
597 Series 0805 - 2 x 1.25 mm Red 150° 11.7 mcd Surface Mount Micro LED
SMD LED 0805 R SAMPLE STRIP | Dialight 597-5111-402F
Single Color LED, Red, Diffused White, 1.295mm
LED, RED, 1.25MM X 1.3MM, 11.7MCD, 660NM, FULL REEL
Standard LEDs - SMD Red Diffused
Led, Red, 1.25Mm X 1.3Mm, 11.7Mcd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:1.25Mm X 1.3Mm; Longitud De Onda Típ.:660Nm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Intensidad Luminosa:11.7Mcd; Led, Montaje:Smd; Color:Red |Dialight 597-5111-402F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975111402F