ams-OSRAM SFH 4258-Z

Infrared Emitter 860nm 110mW/sr Circular Top Mount Automotive 4-Pin SMD
$ 0.348
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM SFH 4258-Z.

IHS

Datasheet17 pages5 years ago

_legacy Avnet

Osram Opto SCT

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.348
$ 0.432
Stock
345,581
235,389
Authorized Distributors
4
4
Illumination Color
-
-
Lens Color
-
-
Case/Package
PLCC
SMD/SMT
Number of Pins
4
4
Luminous Intensity
-
-
Lens Style
Circular, Dome
Circular, Dome
Forward Voltage
1.5 V
1.8 V
Forward Current
100 mA
100 mA
Test Current
-
100 mA
Viewing Angle
30 °
30 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-01-31
LTD Date2028-01-31

Related Parts

Infrared Emitter 950nm 18mW/sr Circular Top Mount Automotive 4-Pin Power Top LED
LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R
Infrared Emitter 940nm 55mW/sr Circular Top Mount Automotive 4-Pin Power Top LED
SMD LM2-B SERIES LED -RED COLOR,2800-5600MCD,HUE RA,TAPE & REEL
Single Color LED, Yellow, Colorless Clear, 2.58mm
KingbrightKAA-3528ESGC
Dual Color LED, High Efficiency Red Orange/super Bright Green, Water Clear, 2.4mm

Descriptions

Descriptions of ams-OSRAM SFH 4258-Z provided by its distributors.

Infrared Emitter 860nm 110mW/sr Circular Top Mount Automotive 4-Pin SMD
High Power Infrared Emitter, 3.5mmx2.8mmx3.8mm, -40°C to 100°C
Osram Opto SCT
Infrared LED, 2.575mm, 1-Element, 850nm
Power TOPLED Lens, SFH 4258 850nm
POWER TOPLED LENS ROHS COMPLIANT: YES
- Pre-ordered transistors ROHS
TOPLED HI PWR IR EMITTER PRE-M
INFRARED EMITTER, 850 NM, SMD; Peak Wavelength:860nm; Angle of Half Intensity:30°; Diode Case Style:SMD; Radiant Intensity (Ie):110mW/Sr; Rise Time:12ns; Fall Time tf:12ns; Forward Current If(AV):100mA; Forward Voltage VF Max:1.8V; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Automotive Qualification Standard:AEC-Q101; Product Range:TOPLED Series; SVHC:No SVHC (27-Jun-2018); Viewing Angle:30°

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A2975
  • Q65110-A2975
  • Q65110A2975
  • SFH 4258Z
  • SFH-4258-Z
  • SFH4258-Z
  • SFH4258-Z.
  • SFH4258Z