ams-OSRAM SFH 203 PFA

Opto Sfh 203 Pfa Ir Si Photodiode, 75 Deg, Through Hole 5MM Package
$ 0.403
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM SFH 203 PFA.

IHS

Datasheet15 pages3 years ago

Farnell

JRH Electronics

Osram Opto SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.44%

CAD Models

Download ams-OSRAM SFH 203 PFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-02-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-15
LTD Date2027-09-15

Related Parts

Silicon PIN Photodiode, -40 to 85 °C, 7.7 x 7.4 x 4.6 mm
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
ams-OSRAMBP 104 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 5.2 x 3.9 x 2 mm
VishayBPV22F
Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin / PHOTODIODE PIN SPHERE SIDE VIEW
VishayBPV23NF
940 nm 70 ns ± 60° Wide Angle High Speed Silicon PIN Photodiode
VishayBPV23FL
Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin Side View

Descriptions

Descriptions of ams-OSRAM SFH 203 PFA provided by its distributors.

OPTO SFH 203 PFA IR SI PHOTODIODE, 75 DEG, THROUGH HOLE 5MM PACKAGE
Photodiode PIN Chip 900nm 0.62A/W Sensitivity 2-Pin T-1 3/4
50V 900nm 750nm~1100nm 1nA Plugin,D=4.8mm Photodiodes ROHS
Silicon PIN Photodiode, -40 to 100 °C, 5.7 x 5.7 x 4.6 mm
Osram Opto SCT
IR-Diode 900nm 0.62A/W 5mm SFH 203 PFA
SILICON PIN PHOTODIODE PIN Photodiode
Photodiode 900 nm 150 mW T1 3/4
PIN Photodiode black 9,5µA 5mm
RADIAL T1 3/4 ROHS COMPLIANT: YES
SENSOR PHOTODIODE 850NM RADIAL
PHOTODIODE, IR FILTERED; No. of Pins: 2Pins; Diode Case Style: T-1 3/4 (5mm); Wavelength of Peak Sensitivity: -; Angle of Half Sensitivity ±: 75°; Dark Current: 1000pA; Operating Temperature Min: -40°C; Operating Temperature M

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702-P0947
  • Q62702P0947
  • SFH-203-PFA
  • SFH203 PFA
  • SFH203PFA
  • SFH203PFA.