Vishay BPV22F

Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin / PHOTODIODE PIN SPHERE SIDE VIEW
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPV22F.

Official Datasheet10 years ago

Inventory History

3 month trend:
+36.36%

CAD Models

Download Vishay BPV22F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1992-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPV23FL
Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin Side View
VishayBPV23NF
Photodiode PIN Module 940nm 0.6A/W Sensitivity 2-Pin
VishayBPV23NFL
Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Bulk
ams-OSRAMBP 104 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 5.2 x 3.9 x 2 mm
ams-OSRAMSFH 203 PFA
OPTO SFH 203 PFA IR SI PHOTODIODE, 75 DEG, THROUGH HOLE 5MM PACKAGE
Silicon PIN Photodiode, -40 to 85 °C, 7.7 x 7.4 x 4.6 mm

Descriptions

Descriptions of Vishay BPV22F provided by its distributors.

Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin / PHOTODIODE PIN SPHERE SIDE VIEW
ROHS COMPLIANT, SILICON PIN PHOTODIODE PIN Photodiode
950 nm ±60° Sensitivity Side View Through Hole Silicon PIN Photodiode
VISHAY SEMICONDUCTOR BPV22F Wavelength of Peak Sensitivity:950nm
OptoCouplers & OptoIsolators 60 Degree 215mW
PHOTO PIN DIODE SV FILTR 950-e4
SENSOR PHOTODIODE 950NM RADIAL
RadialSideView Pre-ordered transistors ROHS
PHOTODIODE, 50MA, SILICON PIN; Wavelength Typ:950nm; Half Angle:60°; Dark Current:2nA; Diode Case Style:Side Looking; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Breakdown Voltage Vbr:60V; Operating Temperature Range:-40°C to +100°C; Peak Wavelength:950nm; Reverse Voltage Vr Max:1.3V; Rise Time:100ns; Sensitivity:0.6A/W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPV22F.