Vishay BPV23NF

Photodiode PIN Module 940nm 0.6A/W Sensitivity 2-Pin
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPV23NF.

Farnell

Datasheet5 pages11 years ago
Datasheet5 pages18 years ago
Datasheet5 pages12 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-17.51%

CAD Models

Download Vishay BPV23NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPV23NFL
Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Bulk
VishayBPV23FL
Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin Side View
Lite-OnLTR-323DB
900nm 60° 50ns 30V(DC) Photo Transsistor 30nA Through hole mounting 5.6mm*5.6mm*8.6mm
Lite-OnLTR-516AD
OPTOELECTRONICS - IR EMITTER AND DETECTOR - Photodiode, Cylindrial 5mm Wave, Fast Switching. View Angle - 140
Lite-OnLTR-536AD
OPTOELECTRONICS - IR EMITTER AND DETECTOR - Photodiode, Side Look, Fast Switching. View Angle - 140

Descriptions

Descriptions of Vishay BPV23NF provided by its distributors.

Photodiode PIN Module 940nm 0.6A/W Sensitivity 2-Pin
Photo Diode; Leaded Process Compatible:Yes; Capacitance:48pF; Forward Current:50mA; Forward Voltage:1.3V ;RoHS Compliant: Yes
PHOTODIODE, 0.05A, 1.3V; Wavelength Typ:940nm; Half Angle:60°; Dark Current:2nA; Diode Case Style:Side Looking; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Active Area:5.7mm²; Breakdown Voltage Vbr:60V; Peak Wavelength:940nm; Reverse Voltage Vr Max:60V; Rise Time:70ns; Sensitivity:0.6A/W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPV 23NF