OSEPP LS-00019

Black/Blue/Green/Red/White/Yellow Plastic 630 Tie Point Breadboard
$ 6.43

Price and Stock

Inventory History

3 month trend:
-13.85%

Related Parts

MCM Electronics21-18958
Clear Breadboard with 630 Tie Points plu
Twin Industries7100-410
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, NON-PTH
Twin Industries7100-062-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
Vector Electronics84P44
PC BOARD, EPOXY GLASS COMPOSITE, 1.57mm; Board Type:PCB, Punchboard, No Clad; Material:Epoxy Glass Composite; Hole Diameter:1.07mm; External
Twin Industries7100-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, NON-PTH
Vector Electronics64P44
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P

Descriptions

Descriptions of OSEPP LS-00019 provided by its distributors.

Black/Blue/Green/Red/White/Yellow Plastic 630 Tie Point Breadboard
Breadboard Type:Solderless Breadboard
Breadboard Type:Solderless Breadboard; Total Number Of Tie Points:830Tie Points; No. Of Distribution Strips/Buses:2Bus Strips; No. Of Terminal Strips:1 Terminal Strip; Board Dimensions (L X W) - Imperial:6.5" X 2.2" |Osepp LS-00019

Manufacturer Aliases

OSEPP has several brands around the world that distributors may use as alternate names. OSEPP may also be known as the following names:

  • OSEPP Electronics LTD
  • OSEPP Electronics
  • OSEPP USA INC