Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCM Electronics 21-18958

Clear Breadboard with 630 Tie Points plu
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 21-18958. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MCM Electronics 21-18958.

Farnell

Datasheet1 page12 years ago

Descriptions

Descriptions of MCM Electronics 21-18958 provided by its distributors.

Clear Breadboard with 630 Tie Points plu
|Mcm 21-18958
BREADBOARD, 55 X 166 MM; Breadboard Type: Solderless Breadboard; Total Number of Tie Points: 830Tie Points; No. of Distribution Strips / Buses: 2Bus Strips; No. of Terminal Strips: 1 Terminal Strip; Board Dimensions (L x W) - Imperial: 6.54" x 2.16"; Board Dimensions (L x W) - Metric: 166mm x 55mm; SVHC: No SVHC (15-Jan-2018); Board Thickness: 8.5mm; Board Type: Breadboard; External Height: 55mm; External Width: 166mm

Manufacturer Aliases

MCM Electronics has several brands around the world that distributors may use as alternate names. MCM Electronics may also be known as the following names:

  • MCM
  • MCM CUSTOM AUDIO
  • MCM DISTRIBUTED BY MCM
  • MCM AUDIO SELECT
  • DISTRIBUTED BY MCM
  • MCM Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21-18958.