Vector Electronics 64P44

Protoboard, Unclad, Grid 0.1X0.1", Board 6.5"LX4.5"WX0.062"T, Hole-dia 0.042", P
$ 7.586
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 64P44.

element14 APAC

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-20.63%

Related Parts

Vector Electronics64P44XXXP
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR2
Twin Industries7100-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, NON-PTH
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
Keystone3410
Terminals MINIATURE BREADBOARD
Vector Electronics59P44-032
PROTOBOARD, UNCLAD, GRID 2X2MM, BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",P, FR4
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH

Descriptions

Descriptions of Vector Electronics 64P44 provided by its distributors.

PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P
VECTOR ELECTRONICS 64P44PCB, Punchboard, No Clad, Pattern-P
Prototyping Products 4.50 X 6.50 X .062 042 Hole Diameter
VECTORBORD,EP GLASS COMPOSITE,4.5X6.5
VECTORBORDEP GLASS COMPOSITE4.5X6.5
BREADBRD PREPUNCHED INSULAT NPTH
Pcb, Punchboard, No Clad, Pattern-P; Board Type:Pcb, Punchboard, No Clad; Board Material:Epoxy Glass Composite; Hole Diameter:1.067Mm; External Height:165.1Mm; External Width:114.3Mm; Board Thickness:1.57Mm; Body Material:Cem-1 Rohs Compliant: Yes |Vector Electronics 64P44

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO