Twin Industries 7100-4565

Protoboard, Perforated, Grid 0.1X0.1", Board 6.5"LX4.5"W, Non-pth
$ 7.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Twin Industries 7100-4565.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+21.62%

Related Parts

Vector Electronics64P44
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P
Vector Electronics64P44XXXP
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR2
Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
Keystone3410
Terminals MINIATURE BREADBOARD
Keystone3409
FR4 Breadboard PCB Board

Descriptions

Descriptions of Twin Industries 7100-4565 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, NON-PTH
Prototyping Products .1 Grid .042 Holes 4.5 X 6.5 ; FR4
BREADBOARD PREPUNCHED INSULATING
PCB, PROTOTYPE BOARD, FR4; Board Type:PCB, Punchboard, No Clad; Board Material:Epoxy Glass Composite; Hole Diameter:1.067mm; External Height:165.1mm; External Width:114.3mm; Board Thickness:1.57mm; Pitch Spacing:0.1" RoHS Compliant: Yes