Orion OD9238-12HBVXC

DC Fan Axial Ball Bearing 12V 135CFM 58dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
$ 16.027
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD9238-12HBVXC.

Future Electronics

Datasheet1 page10 years ago

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+286%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-01-15

Related Parts

DC Fan Axial Ball Bearing 24V 135CFM 58dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
DC Fan Axial Ball Bearing 48V 135CFM 58dB 92.5 X 92.5 X 38mm High Performance
AXIAL FAN, BALL, 99CFM, 57DB, 14W, 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square;
DC Fan Ball Bearing 12V 1.04A 12.5W 4900RPM 120.2CFM 57.6dBA Flange Mount
DC Fan Axial Ball Bearing 24V 14V to 27.6V 96.4CFM 51dB 92 X 92 X 25mm
DC Fan Ball Bearing 12V 1A 12W 4500RPM 150CFM 54dB Flange Mount

Descriptions

Descriptions of Orion OD9238-12HBVXC provided by its distributors.

DC Fan Axial Ball Bearing 12V 135CFM 58dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
92.5 mm x 92.5 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 125CFM 62dBA 12" Wires
Orion Fans OD9238-12HBVXC DC Fan, 12V, 125CFM, 92x92x38mm, OD9238-VXC Series
AXIAL FAN, 135CFM, 58.5DB, 16.56W, 12VDC; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 92mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 135CFM; Noise Rating: 58.5dB 89AH2642
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 58.5 / Nominal Voltage V = 12 / Current Rating Max. A = 1.38 / Width mm = 92 / Depth mm = 38 / Height mm = 92 / AC or DC Operation = DC / Flow Rate m³/h = 229.4 / Bearing Type = Ball / Fan Speed min-1 = 5400

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD9238-12HBVXC.