What’s new: Find the right parts faster with our redesigned experience

Learn more

Orion OD9238-24HBVXC

DC Fan Axial Ball Bearing 24V 135CFM 58dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
$ 21.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD9238-24HBVXC.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page15 years ago

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-01-15

Related Parts

DC Fan Axial Ball Bearing 12V 135CFM 58dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
DC Fan Axial Ball Bearing 48V 135CFM 58dB 92.5 X 92.5 X 38mm High Performance
80 mm x 80 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 89CFM 62.5dBA 12" Wires
DC Fan Ball Bearing 24V 0.49A 11.8W 4500RPM 150CFM 54dB Flange Mount
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.64CFM 51dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer

Descriptions

Descriptions of Orion OD9238-24HBVXC provided by its distributors.

DC Fan Axial Ball Bearing 24V 135CFM 58dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
Axial Fan, 135Cfm, 58.5Db, 15.6W, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:135Cfm; Noise Rating:58.5Dba; Power Rating:15.6W Rohs Compliant: Yes |Orion Fans OD9238-24HBVXC
92.5 mm x 92.5 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 125CFM 62dBA 12" Wires
Orion Fans OD9238-24HBVXC DC Fan, 24V, 125CFM, 92x92x38mm, OD9238-VXC Series
Current Rating Max. mA = 650 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5400 / Flow Rate m³/h = 229.4 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 58.5 / Depth mm = 38

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD9238-24HBVXC.