Orion OD8038-12HBVXC

AXIAL FAN, BALL, 99CFM, 57DB, 14W, 12VDC; Supply Voltage VDC: 12V; Fan Frame Type: Square;
$ 19.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD8038-12HBVXC.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page15 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+82.22%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

80 mm x 80 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 89CFM 62.5dBA 12" Wires
80 mm x 80 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 89CFM 62.5dBA 12" Wires
DC Fan Ball Bearing 12V 0.76A 9.1W 5700RPM 84.1CFM 55.2dB Flange Mount
DC Fan Ball Bearing 12V 0.53A 6.4W 4900RPM 74.5CFM 51.6dB Flange Mount
DC Fan Ball Bearing 12V 1.04A 12.5W 4900RPM 120.2CFM 57.6dBA Flange Mount
DC Fan Axial Ball Bearing 24V 14V to 27.6V 96.4CFM 51dB 92 X 92 X 25mm

Descriptions

Descriptions of Orion OD8038-12HBVXC provided by its distributors.

AXIAL FAN, BALL, 99CFM, 57DB, 14W, 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square;
DC Fan Axial Ball Bearing 12V 11V to 13.8V 89CFM 62.5dB 80 X 80 X 38mm High Speed
80 mm x 80 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 89CFM 62.5dBA 12" Wires
Orion Fans OD8038-12HBVXC DC Fan, 12V, 99CFM, 80x80x38mm, OD8038-VXC Series
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 57 / Nominal Voltage V = 12 / Current Rating Max. A = 1.2 / Width mm = 80 / Depth mm = 38 / Height mm = 80 / AC or DC Operation = DC / Flow Rate m³/h = 168.2 / Bearing Type = Ball / Fan Speed min-1 = 6300

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8038-12HBVXC.