Orion OD9238-48HBVXC

DC Fan Axial Ball Bearing 48V 135CFM 58dB 92.5 X 92.5 X 38mm High Performance
$ 30.908
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD9238-48HBVXC.

Orion

Datasheet1 page10 years ago
Datasheet1 page15 years ago

IHS

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 135CFM 58dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
DC Fan Axial Ball Bearing 12V 135CFM 58dB 92.5 X 92.5 X 38mm High Speed/High Static Pressure
80 mm x 80 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 89CFM 62.5dBA 12" Wires
DC Fan Ball Bearing 48V 0.26A 12.5W 4500RPM 150CFM 54dB Flange Mount
DC Fan Ball Bearing 48V 0.24A 11.5W 4900RPM 120.2CFM 57.6dB Flange Mount
DC Fan Ball Bearing 12V 1.04A 12.5W 4900RPM 120.2CFM 57.6dBA Flange Mount

Descriptions

Descriptions of Orion OD9238-48HBVXC provided by its distributors.

DC Fan Axial Ball Bearing 48V 135CFM 58dB 92.5 X 92.5 X 38mm High Performance
Orion Fans OD9238-48HBVXC DC Fan, 48, 125CFM, 92x92x38mm, OD9238-VXC Series
DC Fan - 48V 92 x 92 x 38mm - Vane Axial
48 Volt DC 92x92x38mm Brushless Tubeaxial Fan 135 CFM
DC Fan, Axial Construction, 0.45A, 48V, 21.6W
DC Fan 92x92x38mm 48VDC High Spd Ball w/
FAN AXIAL 92.5X38MM 48VDC WIRE LEADS
Axial Fan, 125Cfm, 61.2Db, 16.8W, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:125Cfm; Noise Rating:61.2Dba; Power Rating:16.8W Rohs Compliant: Yes |Orion Fans OD9238-48HBVXC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD9238-48HBVXC.