Orion OA92AP-11/22-1WB

AC Fan Axial Ball Bearing 115V/230V 80V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
$ 18.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA92AP-11/22-1WB.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page17 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet2 pages20 years ago
Datasheet1 page0 years ago

IHS

Mouser

Inventory History

3 month trend:
+29.84%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fans Axial Fan, 92x92x25mm, 220-240VAC, 28/35CFM, 0.12/0.18H2O, Ball, Wire
AC FAN, AXIAL DUAL BALL 39.5CFM 35.5DBA, 12V 80.5 X 32 MM FAD1-08032 SERIES
DC Fan Ball Bearing 12V 0.21A 2.5W 3000RPM 40CFM 35dB Flange Mount

Descriptions

Descriptions of Orion OA92AP-11/22-1WB provided by its distributors.

AC Fan Axial Ball Bearing 115V/230V 80V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fan, Dual Voltage, 92mm x 92mm x 25mm, 115/230VAC, 13W, 3000RPM, 35CFM, Leadwire
92mm x 92mm x 25mm Tube Axial Fan 115/230 VAC Ball Bearing 35CFM 30dBA 12" Wires
AC Fan - 115V/230V 92 x 92 x 25mm - Dual Voltage
Axial Fan, 35Cfm, Ball, 25Mm, 92Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:35Cfm; Noise Rating:30Db; Power Rating:13W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OA92AP-11/22-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion