Qualtek FAD1-08032CBLW12

AC Fan, Axial Dual Ball 39.5CFM 35.5DBA, 12V 80.5 X 32 Mm FAD1-08032 Series
$ 10.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek FAD1-08032CBLW12.

IHS

Datasheet0 pages0 years ago

Factory Futures

Inventory History

3 month trend:
-13.70%

Supply Chain

Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Ball Bearing 12V 0.21A 2.5W 3000RPM 40CFM 35dB Flange Mount
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm

Descriptions

Descriptions of Qualtek FAD1-08032CBLW12 provided by its distributors.

AC FAN, AXIAL DUAL BALL 39.5CFM 35.5DBA, 12V 80.5 X 32 MM FAD1-08032 SERIES
DC Fan Axial Ball Bearing 12V 39.578CFM 35.5dB 80.5 X 80.5 X 32mm
DC Fan, Axial Construction, 0.11A, 12V, 1.32W
DC Fans DC FAN 80x32mm Ball 12VDC WIRE
Ac&dc Fans |Qualtek Electronics FAD1-08032CBLW12
FAN AXIAL 80.5X32MM 12VDC WIRE
QUALT FAD1-08032CBLW12 Fans - Motors > Fans

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO