Orion OA125AP-11-1WB

AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
$ 17.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA125AP-11-1WB.

IHS

Datasheet1 page10 years ago

Orion

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.30%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 80V to 130V 71CFM 35dB 120 X 120 X 38.5mm Middle Speed
AC Fan Ball Bearing 115V 0.13A/0.11A 11W/11W 50Hz/60Hz 2150RPM/2300RPM 72CFM/78CFM 37dB/39dB Flange Mount
AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 102CFM, 15.5/14.5W, Flange Mount, Terminals
AC Fan Axial Ball Bearing 115V 88.2CFM/102CFM 37dB/41dB 119 X 119 X 38mm
AC Fan Axial Ball Bearing 115V 80V to 130V 99CFM 47dB 119.5 X 119.5 X 38.5mm High Speed

Descriptions

Descriptions of Orion OA125AP-11-1WB provided by its distributors.

AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 115 VAC Ball Bearing 75CFM 42dBA 12" Wires
Orion Fans OA125AP-11-1WB AC Fan, 115V/11W, 75CFM, 120x120x25mm, OA125AP Series
Axial Fan, Ball, 75Cfm, 42Db, 11W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:75Cfm; Noise Rating:42Dba; Power Rating:11W Rohs Compliant: Yes |Orion Fans OA125AP-11-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion