What’s new: Find the right parts faster with our redesigned experience

Learn more

NMB 4715MS-12T-B50-A00

AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 102CFM, 15.5/14.5W, Flange Mount, Terminals
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4715MS-12T-B50-A00.

IHS

Datasheet2 pages14 years ago

element14 APAC

Sager Electronics

Jameco

DigiKey

Inventory History

3 month trend:
-1.34%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 110CFM, 14.4W, Flange Mount, Terminals
AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed
AC Fan Ball 115V 0.17A 14W 60Hz 2800RPM 100CFM 42dB Flange Mount
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 90CFM, Flange Mount, Terminals

Descriptions

Descriptions of NMB 4715MS-12T-B50-A00 provided by its distributors.

AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 102CFM, 15.5/14.5W, Flange Mount, Terminals
AC Fan Axial Ball Bearing 115V 88.2CFM/102CFM 37dB/41dB 119 X 119 X 38mm
FAN, 119X119X38MM, 115VAC; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 119mm; External Depth: 38mm; Noise Rating: 41dBA; Flow Rate - Imperial: 102cu.ft/min; Flow Rate - Metric: 2.9m³/min; Bearing Type: Ball; Power Co
Axial Fan, 119Mm, 115Vac, 250Ma; Rango De Producto:Serie 4715Ms; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:102Cu.ft/Min; Evaluación Del Ruido:41Dba |Nmb Technologies 4715MS-12T-B50-A00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4715MS-12T-B50-A00.
  • 4715MS-12T-B50-A00..
  • 4715MS-12T-B50A00
  • 4715MS12TB50A00